This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

THR 20-4813WI

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
THR 20-4813WI
JLCPCB Part #
C6553130
Package
-
Description
-40°C ~ 80°C (Derated) 0.88 1 1.33A 15V 18V 2.00" Length x 1.00" Width x 0.43" Height (50.8mm x 25.4mm x 11.0mm) 20 W 3 kV 6-DIP Module 62368-1 75V Adjustable output, remote on/off CB,cURus ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.3826

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons