CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THN 15-2423
THN 15-2423
Extended
* Images are for reference only

THN 15-2423

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
THN 15-2423
JLCPCB Part #
C5981366
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 15V 15W 2 25.4mm 25.4mm 330uF 36V 400kHz 500mA、500mA 88% 9.9mm Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)500mA、500mA
Output Power15W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency88%
TypePlastic encapsulated type
Length25.4mm
Voltage - Supply36V
Capacitive Load(Max)330uF
Frequency400kHz
Height9.9mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Width25.4mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THN 15-2423
THN 15-2423

* Images are for reference only

THN 15-2423

Extended
Manufacturer

TRACO POWER

MFR.Part #
THN 15-2423
JLCPCB Part #
C5981366
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 15V 15W 2 25.4mm 25.4mm 330uF 36V 400kHz 500mA、500mA 88% 9.9mm Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THN 15-2423

* Images are for reference only

THN 15-2423

Extended
Manufacturer

TRACO POWER

MFR.Part #
THN 15-2423
JLCPCB Part #
C5981366
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 15V 15W 2 25.4mm 25.4mm 330uF 36V 400kHz 500mA、500mA 88% 9.9mm Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THN 15-2423 Specifications

THN 15-2423 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)500mA、500mA
Output Power15W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency88%
TypePlastic encapsulated type
Length25.4mm
Voltage - Supply36V
Capacitive Load(Max)330uF
Frequency400kHz
Height9.9mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Width25.4mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THN 15-2423. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THN 15-2423 Documents

THN 15-2423 datasheets or manufacturer documentation.

Datasheet: THN 15-2423 Datasheet (PDF)

THN 15-2423 Schematic Symbol & PCB Footprint

The THN 15-2423 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.