THN 15-1212N
Extended
* Images are for reference only

THN 15-1212N

Attributes
Value
Manufacturer
MFR.Part #
THN 15-1212N
JLCPCB Part #
C6283948
Package
DIP,25.4x25.4mm
Description
-40℃~+88℃ 1 1.3A 1.6kV 100mVp-p 10mA 12V 15W 300kHz 600uF 89% 9V~18V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Output Current(Max)1.3A
Operating Temperature-40℃~+88℃
Output Power15W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency89%
Capacitive Load(Max)600uF
Voltage - Supply9V~18V
Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Output Voltage12V
Ripple Noise100mVp-p
Quiescent Supply Current10mA