CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. THM 30-1215
THM 30-1215 - 1
Mechanical Assembly
* Images are for reference only

THM 30-1215

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
THM 30-1215
JLCPCB Part #
C6553024
Package
-
Description
-40°C ~ 80°C (Derated) 0.89 1 1.25A 18V 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 24V 30 W 5 kV 5-DIP module 9V Isolation module Medical type OCP,OTP,OVP,SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing5-DIP module
Voltage - Input (maximum value)18V
typeIsolation module
characteristicOCP,OTP,OVP,SCP
Size/Size2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Output count1
Voltage - Input (minimum value)9V
efficiency0.89
Power (W)30 W
Voltage - Isolation5 kV
Voltage - Output 124V
working temperature-40°C ~ 80°C (Derated)
applicationMedical type
Installation typeThrough hole
Current output (maximum value)1.25A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. THM 30-1215
THM 30-1215

* Images are for reference only

THM 30-1215

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
THM 30-1215
JLCPCB Part #
C6553024
Package
-
Description
-40°C ~ 80°C (Derated) 0.89 1 1.25A 18V 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 24V 30 W 5 kV 5-DIP module 9V Isolation module Medical type OCP,OTP,OVP,SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THM 30-1215

* Images are for reference only

THM 30-1215

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
THM 30-1215
JLCPCB Part #
C6553024
Package
-
Description
-40°C ~ 80°C (Derated) 0.89 1 1.25A 18V 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 24V 30 W 5 kV 5-DIP module 9V Isolation module Medical type OCP,OTP,OVP,SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THM 30-1215 Specifications

THM 30-1215 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
Package-
Packaging/Housing5-DIP module
Voltage - Input (maximum value)18V
typeIsolation module
characteristicOCP,OTP,OVP,SCP
Size/Size2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Output count1
Voltage - Input (minimum value)9V
efficiency0.89
Power (W)30 W
Voltage - Isolation5 kV
Voltage - Output 124V
working temperature-40°C ~ 80°C (Derated)
applicationMedical type
Installation typeThrough hole
Current output (maximum value)1.25A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THM 30-1215. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THM 30-1215 Documents

THM 30-1215 datasheets or manufacturer documentation.

Datasheet: THM 30-1215 Datasheet (PDF)

THM 30-1215 Schematic Symbol & PCB Footprint

The THM 30-1215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.