
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,40.6x25.4mm | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 9V~18V | |
| Features | Short Circuit Protection、Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THM 15-1221 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,40.6x25.4mm | |
| Output Current(Max) | 1.5A | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 9V~18V | |
| Features | Short Circuit Protection、Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THM 15-1221. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THM 15-1221 datasheets or manufacturer documentation.
Datasheet: THM 15-1221 Datasheet (PDF)
The THM 15-1221 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.