CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THI 2420
THI 2420
Extended
* Images are for reference only

THI 2420

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
THI 2420
JLCPCB Part #
C7068106
Package
DIP,32x20mm
Description
100mA 1W 2 2.5kV 21.6V~26.4V 45% 5V DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,32x20mm
Conversion Efficiency45%
Output Current(Max)100mA
Output Power1W
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)2.5kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THI 2420
THI 2420

* Images are for reference only

THI 2420

Extended
Manufacturer

TRACO POWER

MFR.Part #
THI 2420
JLCPCB Part #
C7068106
Package
DIP,32x20mm
Description
100mA 1W 2 2.5kV 21.6V~26.4V 45% 5V DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THI 2420

* Images are for reference only

THI 2420

Extended
Manufacturer

TRACO POWER

MFR.Part #
THI 2420
JLCPCB Part #
C7068106
Package
DIP,32x20mm
Description
100mA 1W 2 2.5kV 21.6V~26.4V 45% 5V DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THI 2420 Specifications

THI 2420 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,32x20mm
Conversion Efficiency45%
Output Current(Max)100mA
Output Power1W
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)2.5kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THI 2420. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THI 2420 Documents

THI 2420 datasheets or manufacturer documentation.

Datasheet: THI 2420 Datasheet (PDF)

THI 2420 Schematic Symbol & PCB Footprint

The THI 2420 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.