
* Images are for reference only
TES 2N-4810
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TES 2N-4810
- JLCPCB Part #
- C5797032
- Package
- SMD-6P,24x13.7mm
- Description
- 1 1.5kV 1.7W 3.3V 36V~75V 500mA 71% Short Circuit Protection、Automatic fault recovery SMD-6P,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.7926
200+
$20.2666
500+
$19.5896
1000+
$19.2551
Related Products