
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 12-SMD module, 10 leads | |
| Voltage - Input (maximum value) | 13.2V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 0.64" Length x 0.31" Width x 0.31" Height (16.3mm x 8.0mm x 8.0mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 10.8V | |
| efficiency | 80% | |
| Voltage - Output 2 | -15V | |
| Power (W) | 1 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 85°C (derating) | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Current output (maximum value) | 34mA,34mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TES 1-1223V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 12-SMD module, 10 leads | |
| Voltage - Input (maximum value) | 13.2V | |
| type | Isolation module | |
| characteristic | SCP | |
| Size/Size | 0.64" Length x 0.31" Width x 0.31" Height (16.3mm x 8.0mm x 8.0mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 10.8V | |
| efficiency | 80% | |
| Voltage - Output 2 | -15V | |
| Power (W) | 1 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 85°C (derating) | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Current output (maximum value) | 34mA,34mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TES 1-1223V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TES 1-1223V datasheets or manufacturer documentation.
Datasheet: TES 1-1223V Datasheet (PDF)
The TES 1-1223V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.