CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TEM 3-0522N
TEM 3-0522N - 1
TEM 3-0522N - 2
TEM 3-0522N - 3
Extended1/3
* Images are for reference only

TEM 3-0522N

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TEM 3-0522N
JLCPCB Part #
C5980877
Package
DIP,32x20mm
Description
-40℃~+85℃ 1.5kV 100uF 10mm 125mA、125mA 12V 2 20mm 300kHz 30mVp-p 32mm 3W 5.5V 78% 90mA Regulated type Short Circuit Protection、Over Current Protection、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,32x20mm
Operating Temperature-40℃~+85℃
Output Current(Max)125mA、125mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency78%
Length32mm
Voltage - Supply5.5V
Capacitive Load(Max)100uF
Frequency300kHz
Height10mm
FeaturesShort Circuit Protection、Over Current Protection、Light load efficient mode
Width20mm
Output Voltage12V
Quiescent Supply Current90mA
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TEM 3-0522N
TEM 3-0522N

* Images are for reference only

TEM 3-0522N

Extended
Manufacturer

TRACO POWER

MFR.Part #
TEM 3-0522N
JLCPCB Part #
C5980877
Package
DIP,32x20mm
Description
-40℃~+85℃ 1.5kV 100uF 10mm 125mA、125mA 12V 2 20mm 300kHz 30mVp-p 32mm 3W 5.5V 78% 90mA Regulated type Short Circuit Protection、Over Current Protection、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEM 3-0522N

* Images are for reference only

TEM 3-0522N

Extended
Manufacturer

TRACO POWER

MFR.Part #
TEM 3-0522N
JLCPCB Part #
C5980877
Package
DIP,32x20mm
Description
-40℃~+85℃ 1.5kV 100uF 10mm 125mA、125mA 12V 2 20mm 300kHz 30mVp-p 32mm 3W 5.5V 78% 90mA Regulated type Short Circuit Protection、Over Current Protection、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEM 3-0522N Specifications

TEM 3-0522N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,32x20mm
Operating Temperature-40℃~+85℃
Output Current(Max)125mA、125mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency78%
Length32mm
Voltage - Supply5.5V
Capacitive Load(Max)100uF
Frequency300kHz
Height10mm
FeaturesShort Circuit Protection、Over Current Protection、Light load efficient mode
Width20mm
Output Voltage12V
Quiescent Supply Current90mA
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEM 3-0522N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TEM 3-0522N Documents

TEM 3-0522N datasheets or manufacturer documentation.

Datasheet: TEM 3-0522N Datasheet (PDF)

TEM 3-0522N Schematic Symbol & PCB Footprint

The TEM 3-0522N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.