
* Images are for reference only
TEC 2-2412WI
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEC 2-2412WI
- JLCPCB Part #
- C6552380
- Package
- SIP,21.8x9.1mm
- Description
- -40℃~+93℃ 1 100kHz 12V 167mA 2W 75mVp-p 82% 820uF 9V~36V Regulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode SIP,21.8x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.2760