This website requires JavaScript.
no-image

* Images are for reference only

TDU 1-1211

Extended
Manufacturer
TRACO POWER
MFR.Part #
TDU 1-1211
JLCPCB Part #
C7399737
Package
DIP,12.7x10.2mm
Description
-40℃~+85℃ 1 1.5kV 10.8V~13.2V 100mVp-p 1W 200mA 220uF 50kHz 5V 79% Non-regulated type DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 44

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 44

In-stock Item Pricing

Qty Unit Price
1+ $9.7032
10+ $8.4038
30+ $7.6127
100+ $6.9501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons