This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

TDR 3-4813WISM

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TDR 3-4813WISM
JLCPCB Part #
C6552270
Package
-
Description
-40°C ~ 85°C 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm) 1 1.6 kV 14-SMD module, 7 leads 15V 18V 200mA 3 W 75V 82% ITE (Commercial) Isolation module Remote on/off, SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.0865

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons