
TDR 2-1222
- Manufacturer
- MFR.Part #
- TDR 2-1222
- JLCPCB Part #
- C6331550
- Package
- DIP,18.9x12.8mm
- Description
- 1.6kV 12V 2 2W 83% 83mA 9V~18V DIP,18.9x12.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,18.9x12.8mm | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |

* Images are for reference only
TDR 2-1222
Extended- Manufacturer
- MFR.Part #
- TDR 2-1222
- JLCPCB Part #
- C6331550
- Package
- DIP,18.9x12.8mm
- Description
- 1.6kV 12V 2 2W 83% 83mA 9V~18V DIP,18.9x12.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TDR 2-1222
Extended- Manufacturer
- MFR.Part #
- TDR 2-1222
- JLCPCB Part #
- C6331550
- Package
- DIP,18.9x12.8mm
- Description
- 1.6kV 12V 2 2W 83% 83mA 9V~18V DIP,18.9x12.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDR 2-1222 Specifications
TDR 2-1222 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,18.9x12.8mm | |
| Output Current(Max) | 83mA | |
| Conversion Efficiency | 83% | |
| Output Power | 2W | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDR 2-1222. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDR 2-1222 Documents
TDR 2-1222 datasheets or manufacturer documentation.
Datasheet: TDR 2-1222 Datasheet (PDF)
TDR 2-1222 Schematic Symbol & PCB Footprint
The TDR 2-1222 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.