TDN 1-4822WI
Extended
* Images are for reference only

TDN 1-4822WI

Attributes
Value
Manufacturer
MFR.Part #
TDN 1-4822WI
JLCPCB Part #
C6284347
Package
DIP,13.2x9.1mm
Description
1.1W 1.6kV 12V 18V~75V 2 45mA 80% Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,13.2x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,13.2x9.1mm
Output Current(Max)45mA
Conversion Efficiency80%
Output Power1.1W
Voltage - Supply18V~75V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage12V
Number of Outputs2