


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,13.2x9.1mm | |
| Operating Temperature | -40℃~+90℃ | |
| Output Current(Max) | 90mA | |
| Output Power | 1.1W | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~18V | |
| Capacitive Load(Max) | 470uF | |
| Frequency | 100kHz | |
| Features | Short Circuit Protection、Light load efficient mode | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDN 1-1212WI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,13.2x9.1mm | |
| Operating Temperature | -40℃~+90℃ | |
| Output Current(Max) | 90mA | |
| Output Power | 1.1W | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 4.5V~18V | |
| Capacitive Load(Max) | 470uF | |
| Frequency | 100kHz | |
| Features | Short Circuit Protection、Light load efficient mode | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDN 1-1212WI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDN 1-1212WI datasheets or manufacturer documentation.
Datasheet: TDN 1-1212WI Datasheet (PDF)
The TDN 1-1212WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.