
* Images are for reference only
TPS7A0510PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0510PDQNR
- JLCPCB Part #
- C2867748
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 180uVrms 1V 1uA 200mA 235mV@(200mA) 40dB@(1kHz) 5.5V Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.2465
10+
$0.2417
30+
$0.2369
100+
$0.2336
Related Products
Welcome back, may I help you?