
* Images are for reference only
TPS2052BD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2052BD
- JLCPCB Part #
- C131918
- Package
- SOIC-8-150mil
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 70mΩ Active High 欠压锁定、集成电荷泵、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOIC-8-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.3339
10+
$1.1390
30+
$1.0423
100+
$0.9457
500+
$0.8877
1000+
$0.8571
Related Products
Welcome back, may I help you?