
* Images are for reference only
TPME226K050R0100
Extended
- Manufacturer
- --
- MFR.Part #
- TPME226K050R0100
- JLCPCB Part #
- C1958782
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 100mΩ 22uF 50V ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 326
Minimum: 1
Full Reel: 400
Total: $0.01
Add To List
Available Order Qty: 326
In-stock Item Pricing
Qty Unit Price
1+
$6.8449
10+
$5.8870
30+
$5.3023
100+
$4.8137
Welcome back, may I help you?