
* Images are for reference only
TP4054
Extended
- Manufacturer
- TPOWER
- MFR.Part #
- TP4054
- JLCPCB Part #
- C382138
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 2.9V 3uA 4.2V 4V~6V 600mA Charging IC Lithium Battery SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14804
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14648
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
100+
$0.0431
300+
$0.0371
3000+
$0.0345
6000+
$0.0310
9000+
$0.0292
Related Products
Welcome back, may I help you?