
* Images are for reference only
TLP3109(TP,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP3109(TP,F
- JLCPCB Part #
- C2152269
- Package
- SOP-6-2.54mm
- Description
- 1.1ms 1.33V 1.5kV 100V 100us 2A 45mΩ SPST-NO(1 Form A) SOP-6-2.54mm Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5376
200+
$0.9826
500+
$0.9472
1000+
$0.9311
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products