
* Images are for reference only
TCR3RM18A,LF(SE
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCR3RM18A,LF(SE
- JLCPCB Part #
- C7399577
- Package
- DFNC-4(1x1)
- Description
- -40℃~+85℃ 1 1.8V 100dB@(1kHz) 180mV@(300mA) 300mA 5.5V 5uVrms 7uA Fixed Over Current Protection、Over Temperature Protection Positive DFNC-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2732
200+
$0.1091
500+
$0.1054
1000+
$0.1036