This website requires JavaScript.
no-image

* Images are for reference only

TCR2EN12,LF(SE

Extended
Manufacturer
TOSHIBA
MFR.Part #
TCR2EN12,LF(SE
JLCPCB Part #
C5797504
Package
SDFN-4(0.8x0.8)
Description
-40℃~+85℃@(Ta) 1 1.2V 200mA 23uVrms 35uA 360mV@(150mA) 5.5V 73dB@(1kHz) Fixed Over Current Protection Positive SDFN-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1673
200+ $0.0669
500+ $0.0646
1000+ $0.0635
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons