
TBD62503AFWG,EL
- Manufacturer
- MFR.Part #
- TBD62503AFWG,EL
- JLCPCB Part #
- C2680405
- Package
- SOP-16
- Description
- -40℃~+85℃ 300mA 50V 7 SOP-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Package | SOP-16 | |
| Number of Channels | 7 | |
| Voltage - Supply | 50V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 300mA |

* Images are for reference only
TBD62503AFWG,EL
Extended- Manufacturer
- MFR.Part #
- TBD62503AFWG,EL
- JLCPCB Part #
- C2680405
- Package
- SOP-16
- Description
- -40℃~+85℃ 300mA 50V 7 SOP-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TBD62503AFWG,EL
Extended- Manufacturer
- MFR.Part #
- TBD62503AFWG,EL
- JLCPCB Part #
- C2680405
- Package
- SOP-16
- Description
- -40℃~+85℃ 300mA 50V 7 SOP-16 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBD62503AFWG,EL Specifications
TBD62503AFWG,EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | TOSHIBA | |
| Package | SOP-16 | |
| Number of Channels | 7 | |
| Voltage - Supply | 50V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 300mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBD62503AFWG,EL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBD62503AFWG,EL Documents
TBD62503AFWG,EL datasheets or manufacturer documentation.
Datasheet: TBD62503AFWG,EL Datasheet (PDF)
TBD62503AFWG,EL Schematic Symbol & PCB Footprint
The TBD62503AFWG,EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.