
* Images are for reference only
RN2303,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN2303,LF
- JLCPCB Part #
- C5381791
- Package
- SOT-323
- Description
- 1 1 PNP Pre-Biased 100mA 100mW 10V 1V 22kΩ 3V 50V 70@10mA,5V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2800
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2800
In-stock Item Pricing
Qty Unit Price
1+
$0.0541
100+
$0.0433
300+
$0.0378
3000+
$0.0338
6000+
$0.0306
9000+
$0.0290
Related Products