
* Images are for reference only
RN1509(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- RN1509(TE85L,F)
- JLCPCB Part #
- C17409700
- Package
- SC-74A(SOT-753)
- Description
- 100mA 2 NPN Pre-Biased (Emitter-Coupled) 2.14 300mW 47kΩ 50V 70 SC-74A(SOT-753) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1527
200+
$0.0611
500+
$0.0590
1000+
$0.0580