
HN4B01JE(TE85L,F)
- Manufacturer
- MFR.Part #
- HN4B01JE(TE85L,F)
- JLCPCB Part #
- C17503199
- Package
- SOT-553
- Description
- 1 NPN + 1 PNP 100mW 100nA 120 150mA 250mV 50V 5V 80MHz NPN+PNP SOT-553 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | TOSHIBA | |
| Package | SOT-553 | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 NPN + 1 PNP | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 150mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | NPN+PNP | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
HN4B01JE(TE85L,F)
Extended- Manufacturer
- MFR.Part #
- HN4B01JE(TE85L,F)
- JLCPCB Part #
- C17503199
- Package
- SOT-553
- Description
- 1 NPN + 1 PNP 100mW 100nA 120 150mA 250mV 50V 5V 80MHz NPN+PNP SOT-553 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HN4B01JE(TE85L,F)
Extended- Manufacturer
- MFR.Part #
- HN4B01JE(TE85L,F)
- JLCPCB Part #
- C17503199
- Package
- SOT-553
- Description
- 1 NPN + 1 PNP 100mW 100nA 120 150mA 250mV 50V 5V 80MHz NPN+PNP SOT-553 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HN4B01JE(TE85L,F) Specifications
HN4B01JE(TE85L,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | TOSHIBA | |
| Package | SOT-553 | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 NPN + 1 PNP | |
| DC Current Gain | 120 | |
| Current - Collector(Ic) | 150mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | NPN+PNP | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HN4B01JE(TE85L,F). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HN4B01JE(TE85L,F) Schematic Symbol & PCB Footprint
The HN4B01JE(TE85L,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.