
* Images are for reference only
CUHS20S40,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CUHS20S40,H3F
- JLCPCB Part #
- C7118889
- Package
- SMD
- Description
- 1 Independent 10A 2A 300uA@40V 40V 470mV@2A SMD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2044
10+
$0.1620
30+
$0.1438
100+
$0.1213
500+
$0.1112
1000+
$0.1051
Related Products