
* Images are for reference only
3PB2516
Extended
- Manufacturer
- TOS
- MFR.Part #
- 3PB2516
- JLCPCB Part #
- C54447070
- Package
- 3PB
- Description
- -55℃~+150℃ 1.1V@12.5A 1.6kV 25A 450A、900A 5uA Three-Phase Rectifier 3PB Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.6569
10+
$1.6199
30+
$1.5958
100+
$1.5701
Related Products