
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TOPPOWER | |
| Package | SMD,7.7x15.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 55mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 78% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 120kHz | |
| Output Voltage | ±9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPTV0509 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TOPPOWER | |
| Package | SMD,7.7x15.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 55mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 78% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 120kHz | |
| Output Voltage | ±9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPTV0509. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPTV0509 datasheets or manufacturer documentation.
Datasheet: TPTV0509 Datasheet (PDF)
The TPTV0509 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.