


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | TONYU | |
| Package | Plugin,D=3.2mm | |
| Operating Temperature | -20℃~+90℃ | |
| Collector - Emitter Voltage VCEO | 20V | |
| Dissipation Power(Max) | 75mW | |
| Viewing Angle | 50° | |
| Current - Dark(Id) | 200nA | |
| Current - Collector(Ic) | 20mA | |
| Vce Saturation(VCE(sat)) | 0.4V@0.2mA | |
| type | NPN | |
| Peak Wavelength | 880nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST-1CL3H(DYWH) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | TONYU | |
| Package | Plugin,D=3.2mm | |
| Operating Temperature | -20℃~+90℃ | |
| Collector - Emitter Voltage VCEO | 20V | |
| Dissipation Power(Max) | 75mW | |
| Viewing Angle | 50° | |
| Current - Dark(Id) | 200nA | |
| Current - Collector(Ic) | 20mA | |
| Vce Saturation(VCE(sat)) | 0.4V@0.2mA | |
| type | NPN | |
| Peak Wavelength | 880nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST-1CL3H(DYWH). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ST-1CL3H(DYWH) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.