



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | TONYU | |
| Package | SIP-3-2.54mm | |
| Frequency - Center | 37.9Hz | |
| Operating Temperature | -20℃~+70℃ | |
| Transmission Distance | 10m | |
| Viewing Angle | ±40° | |
| Voltage - Supply | 2.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DY-IRMA381/3-3-T4-25X-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | TONYU | |
| Package | SIP-3-2.54mm | |
| Frequency - Center | 37.9Hz | |
| Operating Temperature | -20℃~+70℃ | |
| Transmission Distance | 10m | |
| Viewing Angle | ±40° | |
| Voltage - Supply | 2.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DY-IRMA381/3-3-T4-25X-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DY-IRMA381/3-3-T4-25X-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.