



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | Plugin,D=3.2mm | |
| Wavelength - Dominant | 620nm~625nm | |
| Operating Temperature | -25℃~+80℃ | |
| Viewing Angle | 140°、160° | |
| Lamp Holder Type | 3.2mm Square Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 20mcd~60mcd | |
| Power(Watts) | 50mW | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Peak Wavelength | 631nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DY-512URD/SN-A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | Plugin,D=3.2mm | |
| Wavelength - Dominant | 620nm~625nm | |
| Operating Temperature | -25℃~+80℃ | |
| Viewing Angle | 140°、160° | |
| Lamp Holder Type | 3.2mm Square Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 20mcd~60mcd | |
| Power(Watts) | 50mW | |
| Illumination Color | Red | |
| Lens Color | Frosted Red Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Peak Wavelength | 631nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DY-512URD/SN-A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DY-512URD/SN-A1 datasheets or manufacturer documentation.
Datasheet: DY-512URD/SN-A1 Datasheet (PDF)
The DY-512URD/SN-A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.