
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | SMD3535-3P | |
| Operating Temperature | -35℃~+100℃ | |
| Wavelength - Dominant | 460nm~470nm | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 3.45mm x 3.45mm square LED | |
| Forward Current | 350mA | |
| Power(Watts) | 1.5W | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 2.8V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DYWH-S353522-UBC-T350-1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | SMD3535-3P | |
| Operating Temperature | -35℃~+100℃ | |
| Wavelength - Dominant | 460nm~470nm | |
| Viewing Angle | 140° | |
| Lamp Holder Type | 3.45mm x 3.45mm square LED | |
| Forward Current | 350mA | |
| Power(Watts) | 1.5W | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 2.8V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DYWH-S353522-UBC-T350-1T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DYWH-S353522-UBC-T350-1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.