


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TONYU | |
| Package | SMD-4P,3x1mm | |
| Viewing Angle | 110° | |
| Antistatic Capacity | R:2000V、G:150V、B:150V | |
| Height | 1.5mm | |
| Width | 1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DYWH-12-23C/R6GHB7W/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TONYU | |
| Package | SMD-4P,3x1mm | |
| Viewing Angle | 110° | |
| Antistatic Capacity | R:2000V、G:150V、B:150V | |
| Height | 1.5mm | |
| Width | 1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DYWH-12-23C/R6GHB7W/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DYWH-12-23C/R6GHB7W/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.