
* Images are for reference only
TMUX1308QPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX1308QPWRQ1
- JLCPCB Part #
- C1517403
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 1.62V~5.5V 10ns 32ns 330Ω 40pF 45ns 500MHz 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1968
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1958
In-stock Item Pricing
Qty Unit Price
1+
$0.3137
50+
$0.2409
150+
$0.2097
500+
$0.1708
2000+
$0.1535
4000+
$0.1432
Related Products