


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Power-down and reset protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM2399-SOP16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Power-down and reset protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM2399-SOP16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM2399-SOP16 datasheets or manufacturer documentation.
Datasheet: TM2399-SOP16 Datasheet (PDF)
The TM2399-SOP16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.