
* Images are for reference only
TLV73333PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV73333PDQNR
- JLCPCB Part #
- C471048
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 120uVrms 270mV@(300mA) 3.3V 300mA 34uA 5.5V 50dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 325
In-stock Item Pricing
Qty Unit Price
1+
$0.1156
50+
$0.0946
150+
$0.0838
500+
$0.0748
3000+
$0.0717
6000+
$0.0696
Related Products
Welcome back, may I help you?