CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-MSMD260/12
TLC-MSMD260/12 - 1
TLC-MSMD260/12 - 2
TLC-MSMD260/12 - 3
TLC-MSMD260/12 - 4
Extended1/4
* Images are for reference only

TLC-MSMD260/12

Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TLC-MSMD260/12
JLCPCB Part #
C2924949
Package
1812
Description
-40℃~+85℃ 1.2W 100A 12V 15mΩ 1mm 2.6A 3.41mm 4.73mm 5.2A 5s 80mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package1812
Operating Temperature-40℃~+85℃
Voltage - Max12V
Power Dissipation1.2W
Time to Trip(Max)5s
Length4.73mm
Resistance - Initial (Ri) (Min)15mΩ
Trip Current5.2A
Hold Current2.6A
Height1mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)80mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-MSMD260/12
TLC-MSMD260/12

* Images are for reference only

TLC-MSMD260/12

Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-MSMD260/12
JLCPCB Part #
C2924949
Package
1812
Description
-40℃~+85℃ 1.2W 100A 12V 15mΩ 1mm 2.6A 3.41mm 4.73mm 5.2A 5s 80mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-MSMD260/12

* Images are for reference only

TLC-MSMD260/12

Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-MSMD260/12
JLCPCB Part #
C2924949
Package
1812
Description
-40℃~+85℃ 1.2W 100A 12V 15mΩ 1mm 2.6A 3.41mm 4.73mm 5.2A 5s 80mΩ 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-MSMD260/12 Specifications

TLC-MSMD260/12 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package1812
Operating Temperature-40℃~+85℃
Voltage - Max12V
Power Dissipation1.2W
Time to Trip(Max)5s
Length4.73mm
Resistance - Initial (Ri) (Min)15mΩ
Trip Current5.2A
Hold Current2.6A
Height1mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)80mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC-MSMD260/12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC-MSMD260/12 Documents

TLC-MSMD260/12 datasheets or manufacturer documentation.

Datasheet: TLC-MSMD260/12 Datasheet (PDF)

TLC-MSMD260/12 Schematic Symbol & PCB Footprint

The TLC-MSMD260/12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.