



F12F30
- Manufacturer
- MFR.Part #
- F12F30
- JLCPCB Part #
- C2925002
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 150A@32VDC 3.2mm 30A 32V 43 Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | TLC Electronic | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 43 | |
| Length | 3.2mm | |
| Interrupt Rating | 150A@32VDC | |
| Current Rating | 30A | |
| Height | 0.75mm | |
| Voltage Rating (DC) | 32V | |
| Width | 1.6mm |

* Images are for reference only
F12F30
Extended- Manufacturer
- MFR.Part #
- F12F30
- JLCPCB Part #
- C2925002
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 150A@32VDC 3.2mm 30A 32V 43 Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F12F30
Extended- Manufacturer
- MFR.Part #
- F12F30
- JLCPCB Part #
- C2925002
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 150A@32VDC 3.2mm 30A 32V 43 Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F12F30 Specifications
F12F30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | TLC Electronic | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 43 | |
| Length | 3.2mm | |
| Interrupt Rating | 150A@32VDC | |
| Current Rating | 30A | |
| Height | 0.75mm | |
| Voltage Rating (DC) | 32V | |
| Width | 1.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F12F30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F12F30 Documents
F12F30 datasheets or manufacturer documentation.
Datasheet: F12F30 Datasheet (PDF)
F12F30 Schematic Symbol & PCB Footprint
The F12F30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.