
* Images are for reference only
TJA1022T,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TJA1022T,118
- JLCPCB Part #
- C132190
- Package
- SOIC-14
- Description
- -40℃~+150℃ 10mA 175mV 2 2 20Kbps 5V~18V 7uA Transceiver ±8kV 热关断保护、总线故障保护、局部唤醒、总线唤醒、低功耗模式、TXD超时保护、欠压检测 SOIC-14 LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0742
10+
$2.0276
30+
$1.9970
100+
$1.9649
Related Products
Welcome back, may I help you?