
* Images are for reference only
TIP127
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TIP127
- JLCPCB Part #
- C14655
- Package
- TO-220
- Description
- 1000 100V 2.5V 200uA 2W 4V@5A,20mA 5A 5V PNP TO-220 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6034
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6009
In-stock Item Pricing
Qty Unit Price
1+
$0.4461
10+
$0.3559
50+
$0.3189
100+
$0.2706
500+
$0.2496
1200+
$0.2367
Related Products