
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | THine Elec | |
| Package | QFN-64(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、On-chip control and configuration storage |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THCV242A-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | THine Elec | |
| Package | QFN-64(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Deserializer | |
| Data Rate | 4Gbps | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Link status monitoring、Built-in phase-locked loop、Automatic data format recognition、On-chip control and configuration storage |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THCV242A-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The THCV242A-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.