
* Images are for reference only
THD1254-06RL-GF
Extended
- Manufacturer
- THD
- MFR.Part #
- THD1254-06RL-GF
- JLCPCB Part #
- C19078682
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.2mm 1.25mm 1mm 200mA 30V 6P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1785
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1785
In-stock Item Pricing
Qty Unit Price
1+
$0.1588
50+
$0.1247
150+
$0.1100
500+
$0.0918
2000+
$0.0838
4000+
$0.0788
Related Products