
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | THAT | |
| Package | SOIC-8 | |
| Power Supply Rejection Ratio (PSRR) | 82dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 25mA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 700nA | |
| Slew Rate | 12V/us | |
| Quiescent Current(Iq) | 4.7mA | |
| Dual Supply | -18V~-3V、3V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1200S08-U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | THAT | |
| Package | SOIC-8 | |
| Power Supply Rejection Ratio (PSRR) | 82dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Input Offset Current(Ios) | 300nA | |
| Output Current | 25mA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 700nA | |
| Slew Rate | 12V/us | |
| Quiescent Current(Iq) | 4.7mA | |
| Dual Supply | -18V~-3V、3V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1200S08-U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1200S08-U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.