CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. URB2424YMD-6WR3
URB2424YMD-6WR3 - 1
URB2424YMD-6WR3 - 2
URB2424YMD-6WR3 - 3
Extended1/3
* Images are for reference only

URB2424YMD-6WR3

Attributes
Value
Manufacturer
TESL*A
MFR.Part #
URB2424YMD-6WR3
JLCPCB Part #
C917916
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100uF 11.7mm 24V 25.4mm 25.4mm 250mA 350kHz 40mVp-p 6W 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTESL*A
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency88%
Length25.4mm
Voltage - Supply9V~36V
Capacitive Load(Max)100uF
Frequency350kHz
Height11.7mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Width25.4mm
Output Voltage24V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. URB2424YMD-6WR3
URB2424YMD-6WR3

* Images are for reference only

URB2424YMD-6WR3

Extended
Manufacturer

TESL*A

MFR.Part #
URB2424YMD-6WR3
JLCPCB Part #
C917916
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100uF 11.7mm 24V 25.4mm 25.4mm 250mA 350kHz 40mVp-p 6W 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

URB2424YMD-6WR3

* Images are for reference only

URB2424YMD-6WR3

Extended
Manufacturer

TESL*A

MFR.Part #
URB2424YMD-6WR3
JLCPCB Part #
C917916
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100uF 11.7mm 24V 25.4mm 25.4mm 250mA 350kHz 40mVp-p 6W 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

URB2424YMD-6WR3 Specifications

URB2424YMD-6WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTESL*A
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency88%
Length25.4mm
Voltage - Supply9V~36V
Capacitive Load(Max)100uF
Frequency350kHz
Height11.7mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Width25.4mm
Output Voltage24V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URB2424YMD-6WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

URB2424YMD-6WR3 Documents

URB2424YMD-6WR3 datasheets or manufacturer documentation.

Datasheet: URB2424YMD-6WR3 Datasheet (PDF)

URB2424YMD-6WR3 Schematic Symbol & PCB Footprint

The URB2424YMD-6WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy