
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 270Ω | |
| Contact Form | 5 Form A + 1 Form B: 5A + 1B (5PST-NO + 1PST-NC) | |
| Coil Rated Power | 1.2W | |
| Switching Current(Max) | 8A | |
| Number of Pins | 16 | |
| Coil Voltage | 18V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 8A@250VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V23050A1018A551 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 270Ω | |
| Contact Form | 5 Form A + 1 Form B: 5A + 1B (5PST-NO + 1PST-NC) | |
| Coil Rated Power | 1.2W | |
| Switching Current(Max) | 8A | |
| Number of Pins | 16 | |
| Coil Voltage | 18V | |
| Contact Material | AgSnO2 | |
| Contact Rating | 8A@250VAC | |
| Contact Resistance | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V23050A1018A551. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V23050A1018A551 datasheets or manufacturer documentation.
Datasheet: V23050A1018A551 Datasheet (PDF)
The V23050A1018A551 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.