
* Images are for reference only
USLPT3026EL2TR
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- USLPT3026EL2TR
- JLCPCB Part #
- C7137063
- Package
- SMD-4P,3x2.6mm
- Description
- -40℃~+85℃ 0.65mm 1.6N 100,000 cycles 15V 2.6mm 20mA 3mm J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,3x2.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$2.1229
10+
$1.8272
30+
$1.6408
100+
$1.4512
500+
$1.3644
1000+
$1.3274
Related Products