CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TRA8063
TRA8063
Extended
* Images are for reference only

TRA8063

Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
TRA8063
JLCPCB Part #
C5966148
Package
-
Description
-40℃~+85℃ 100W 2.1 3dBi 50Ω 836MHz - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTE Connectivity
Package-
VSWR2.1
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Frequency(Center/Band)836MHz
Impedance50Ω
Power100W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TRA8063
TRA8063

* Images are for reference only

TRA8063

Extended
Manufacturer

TE Connectivity

MFR.Part #
TRA8063
JLCPCB Part #
C5966148
Package
-
Description
-40℃~+85℃ 100W 2.1 3dBi 50Ω 836MHz - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRA8063

* Images are for reference only

TRA8063

Extended
Manufacturer

TE Connectivity

MFR.Part #
TRA8063
JLCPCB Part #
C5966148
Package
-
Description
-40℃~+85℃ 100W 2.1 3dBi 50Ω 836MHz - Antennas ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRA8063 Specifications

TRA8063 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTE Connectivity
Package-
VSWR2.1
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Frequency(Center/Band)836MHz
Impedance50Ω
Power100W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRA8063. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRA8063 Documents

TRA8063 datasheets or manufacturer documentation.

Datasheet: TRA8063 Datasheet (PDF)

TRA8063 Schematic Symbol & PCB Footprint

The TRA8063 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.