
TLR3A30ER00075FTDG
- Manufacturer
- MFR.Part #
- TLR3A30ER00075FTDG
- JLCPCB Part #
- C1845097
- Package
- 2512
- Description
- 0.75mΩ 3W Current Sense Resistor SMD ±1% ±100ppm/℃ 2512 Current Sense Resistors / Shunt Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | TE Connectivity | |
| Package | 2512 | |
| Resistance | 0.75mΩ | |
| Power(Watts) | 3W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Mounting Type | SMD |

* Images are for reference only
TLR3A30ER00075FTDG
Extended- Manufacturer
- MFR.Part #
- TLR3A30ER00075FTDG
- JLCPCB Part #
- C1845097
- Package
- 2512
- Description
- 0.75mΩ 3W Current Sense Resistor SMD ±1% ±100ppm/℃ 2512 Current Sense Resistors / Shunt Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TLR3A30ER00075FTDG
Extended- Manufacturer
- MFR.Part #
- TLR3A30ER00075FTDG
- JLCPCB Part #
- C1845097
- Package
- 2512
- Description
- 0.75mΩ 3W Current Sense Resistor SMD ±1% ±100ppm/℃ 2512 Current Sense Resistors / Shunt Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLR3A30ER00075FTDG Specifications
TLR3A30ER00075FTDG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | TE Connectivity | |
| Package | 2512 | |
| Resistance | 0.75mΩ | |
| Power(Watts) | 3W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Mounting Type | SMD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLR3A30ER00075FTDG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLR3A30ER00075FTDG Documents
TLR3A30ER00075FTDG datasheets or manufacturer documentation.
Datasheet: TLR3A30ER00075FTDG Datasheet (PDF)
TLR3A30ER00075FTDG Schematic Symbol & PCB Footprint
The TLR3A30ER00075FTDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.