This website requires JavaScript.
no-image

* Images are for reference only

TLR3A10DR0015FTDG

Extended
Manufacturer
TE Connectivity
MFR.Part #
TLR3A10DR0015FTDG
JLCPCB Part #
C4333392
Package
2512
Description
-55℃~+170℃ 1.5mΩ 1W ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4210
200+ $0.1630
500+ $0.1572
1000+ $0.1545

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons